+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633038M

Socket: 12-angles; socket spanner; 38mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
633038M
TME Symbol:
KT-633038M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
38mm
Holder socket size - inch
3/4"
Socket length
60mm
Material
Chrom-vanadium steel
Version
short
Gross weight500 g
See other products in this category: Socket Wrenches KING TONY,
*
633038M
0 in TME stock
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
Net price for quantities from 3 pcs - 18.47 USDGross price for quantities from 3 pcs - 18.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.