+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633048S

Socket: 12-angles; inch,socket spanner; 1 1/2"; 3/4"; 60mm; short


Manufacturer: KING TONY

Manufacturer part number:
633048S
TME Symbol:
KT-633048S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 1/2"
Holder socket size - inch
3/4"
Socket length
60mm
Material
Chrom-vanadium steel
Version
short
Gross weight500 g
See other products in this category: Socket Wrenches KING TONY,
*
633048S
0 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 3 pcs - 18.87 USDGross price for quantities from 3 pcs - 18.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.