+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633060S

Socket: 12-angles; inch,socket spanner; 1 7/8"; 3/4"; 70mm; short


Manufacturer: KING TONY

Manufacturer part number:
633060S
TME Symbol:
KT-633060S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 7/8"
Holder socket size - inch
3/4"
Socket length
70mm
Material
Chrom-vanadium steel
Version
short
Gross weight780 g
See other products in this category: Socket Wrenches KING TONY,
*
633060S
0 in TME stock
Net price for quantities from 1 pcs - 27.13 USDGross price for quantities from 1 pcs - 27.13 USD
Net price for quantities from 4 pcs - 26.09 USDGross price for quantities from 4 pcs - 26.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.