+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633064S

Socket: 12-angles; inch,socket spanner; 2"; 3/4"; 72mm; short


Manufacturer: KING TONY

Manufacturer part number:
633064S
TME Symbol:
KT-633064S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
2"
Holder socket size - inch
3/4"
Socket length
72mm
Material
Chrom-vanadium steel
Version
short
Gross weight805.4 g
See other products in this category: Socket Wrenches KING TONY,
*
633064S
1 in TME stock
Net price for quantities from 1 pcs - 29.67 USDGross price for quantities from 1 pcs - 29.67 USD
Net price for quantities from 4 pcs - 28.76 USDGross price for quantities from 4 pcs - 28.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs