+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633065M

Socket: 12-angles; socket spanner; 65mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
633065M
TME Symbol:
KT-633065M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
65mm
Holder socket size - inch
3/4"
Socket length
85mm
Material
Chrom-vanadium steel
Version
short
Gross weight1.57 kg
See other products in this category: Socket Wrenches KING TONY,
*
633065M
0 in TME stock
Net price for quantities from 1 pcs - 54.67 USDGross price for quantities from 1 pcs - 54.67 USD
Net price for quantities from 3 pcs - 52.57 USDGross price for quantities from 3 pcs - 52.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.