+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633086S

Socket: 12-angles; inch,socket spanner; 3/4"; 85mm; short


Manufacturer: KING TONY

Manufacturer part number:
633086S
TME Symbol:
KT-633086S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Holder socket size - inch
3/4"
Socket length
85mm
Material
Chrom-vanadium steel
Version
short
Gross weight1.56 kg
See other products in this category: Socket Wrenches KING TONY,
*
633086S
0 in TME stock
Net price for quantities from 1 pcs - 61.98 USDGross price for quantities from 1 pcs - 61.98 USD
Net price for quantities from 3 pcs - 59.59 USDGross price for quantities from 3 pcs - 59.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.