+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633558M

Socket: 6-angles; socket spanner; 58mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
633558M
TME Symbol:
KT-633558M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
58mm
Holder socket size - inch
3/4"
Socket length
76mm
Material
Chrom-vanadium steel
Version
short
Gross weight1.23 kg
See other products in this category: Socket Wrenches KING TONY,
*
633558M
0 in TME stock
Net price for quantities from 1 pcs - 41.27 USDGross price for quantities from 1 pcs - 41.27 USD
Net price for quantities from 3 pcs - 39.68 USDGross price for quantities from 3 pcs - 39.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.