+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

643542M

Socket: 6-angles; socket spanner,impact; HEX 42mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
643542M
TME Symbol:
KT-643542M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 42mm
Holder socket size - inch
3/4"
Socket length
95mm
Version
long
Conform to the norm
DIN 3121
Gross weight1.07 kg
See other products in this category: Socket Wrenches KING TONY,
*
643542M
0 in TME stock
Net price for quantities from 1 pcs - 40.76 USDGross price for quantities from 1 pcs - 40.76 USD
Net price for quantities from 3 pcs - 37.74 USDGross price for quantities from 3 pcs - 37.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.