+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

643544M

Socket: 6-angles; socket spanner,impact; HEX 44mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
643544M
TME Symbol:
KT-643544M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 44mm
Holder socket size - inch
3/4"
Socket length
95mm
Version
long
Conform to the norm
DIN 3121
Gross weight1.18 kg
See other products in this category: Socket Wrenches KING TONY,
*
643544M
0 in TME stock
Net price for quantities from 1 pcs - 43.55 USDGross price for quantities from 1 pcs - 43.55 USD
Net price for quantities from 3 pcs - 40.32 USDGross price for quantities from 3 pcs - 40.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.