+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

643548M

Socket: 6-angles; socket spanner,impact; HEX 48mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
643548M
TME Symbol:
KT-643548M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 48mm
Holder socket size - inch
3/4"
Socket length
95mm
Version
long
Conform to the norm
DIN 3121
Gross weight1.39 kg
See other products in this category: Socket Wrenches KING TONY,
*
643548M
0 in TME stock
Net price for quantities from 1 pcs - 49.48 USDGross price for quantities from 1 pcs - 49.48 USD
Net price for quantities from 3 pcs - 45.82 USDGross price for quantities from 3 pcs - 45.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.