+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

643555M

Socket: 6-angles; socket spanner,impact; HEX 55mm; 3/4"; long


Manufacturer: KING TONY

Manufacturer part number:
643555M
TME Symbol:
KT-643555M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 55mm
Holder socket size - inch
3/4"
Socket length
100mm
Version
long
Conform to the norm
DIN 3121
Gross weight1.81 kg
See other products in this category: Socket Wrenches KING TONY,
*
643555M
0 in TME stock
Net price for quantities from 1 pcs - 62.93 USDGross price for quantities from 1 pcs - 62.93 USD
Net price for quantities from 3 pcs - 58.27 USDGross price for quantities from 3 pcs - 58.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.