+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

651018M

Socket: 12-angles; socket spanner,impact; 18mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
651018M
TME Symbol:
KT-651018M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
18mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-molybdenum steel
Version
short
Gross weight230 g
See other products in this category: Socket Wrenches KING TONY,
*
651018M
0 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 3 pcs - 10.72 USDGross price for quantities from 3 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.