+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

651027M

Socket: 12-angles; socket spanner,impact; 27mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
651027M
TME Symbol:
KT-651027M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
27mm
Holder socket size - inch
3/4"
Socket length
53mm
Material
Chrom-molybdenum steel
Version
short
Gross weight330 g
See other products in this category: Socket Wrenches KING TONY,
*
651027M
0 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 3 pcs - 13.33 USDGross price for quantities from 3 pcs - 13.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.