+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6521-21

Wrench: adjustable; Jaw capacity: 51mm; 2"; Overall len: 535mm

Manufacturer: KING TONY

Manufacturer part number:
6521-21
TME Symbol:
KT-6521-21

Specification

Manufacturer
KING TONY
Type of wrench
adjustable
Jaw capacity
51mm
Jaw capacity - inch
2"
Overall length
535mm
Tools application
for pipe gripping
Gross weight2.4 kg
See other products in this category: Adjustable Wrenches KING TONY,
*
6521-21
0 in TME stock
Net price for quantities from 1 pcs - 91.41 USDGross price for quantities from 1 pcs - 91.41 USD
Net price for quantities from 3 pcs - 87.89 USDGross price for quantities from 3 pcs - 87.89 USD
No. of pieces (Multiplicity: 1)