+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653040M

Socket: 12-angles; socket spanner,impact; 40mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
653040M
TME Symbol:
KT-653040M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
40mm
Holder socket size - inch
3/4"
Socket length
58mm
Material
Chrom-molybdenum steel
Version
short
Gross weight570 g
See other products in this category: Socket Wrenches KING TONY,
*
653040M
0 in TME stock
Net price for quantities from 1 pcs - 22.63 USDGross price for quantities from 1 pcs - 22.63 USD
Net price for quantities from 3 pcs - 21.76 USDGross price for quantities from 3 pcs - 21.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.