+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653065M

Socket: 12-angles; socket spanner,impact; 65mm; 3/4"; short

Manufacturer: KING TONY

Manufacturer part number:
653065M
TME Symbol:
KT-653065M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
impact, socket spanner
Socket size
65mm
Holder socket size - inch
3/4"
Socket length
80mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.37 kg
See other products in this category: Socket Wrenches KING TONY,
*
653065M
0 in TME stock
Net price for quantities from 1 pcs - 63.74 USDGross price for quantities from 1 pcs - 63.74 USD
Net price for quantities from 3 pcs - 61.29 USDGross price for quantities from 3 pcs - 61.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.