+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653522M

Socket: 6-angles; socket spanner,impact; 22mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
653522M
TME Symbol:
KT-653522M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
22mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-molybdenum steel
Version
short
Gross weight350 g
See other products in this category: Socket Wrenches KING TONY,
*
653522M
0 in TME stock
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 3 pcs - 15.41 USDGross price for quantities from 3 pcs - 15.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.