+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653542S

Socket: 6-angles; inch,socket spanner,impact; 1 5/16"; 3/4"; 57mm


Manufacturer: KING TONY

Manufacturer part number:
653542S
TME Symbol:
KT-653542S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, inch, socket spanner
Socket size - inch
1 5/16"
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-molybdenum steel
Version
short
Gross weight480 g
See other products in this category: Socket Wrenches KING TONY,
*
653542S
0 in TME stock
Net price for quantities from 1 pcs - 18.16 USDGross price for quantities from 1 pcs - 18.16 USD
Net price for quantities from 3 pcs - 17.46 USDGross price for quantities from 3 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.