+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653548M

Socket: 6-angles; socket spanner,impact; 48mm; 3/4"; short


Manufacturer: KING TONY

Manufacturer part number:
653548M
TME Symbol:
KT-653548M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
48mm
Holder socket size - inch
3/4"
Socket length
65mm
Material
Chrom-molybdenum steel
Version
short
Gross weight930 g
See other products in this category: Socket Wrenches KING TONY,
*
653548M
0 in TME stock
Net price for quantities from 1 pcs - 27.80 USDGross price for quantities from 1 pcs - 27.80 USD
Net price for quantities from 4 pcs - 26.73 USDGross price for quantities from 4 pcs - 26.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.