+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653552S

Socket: 6-angles; inch,socket spanner,impact; 1 5/8"; 3/4"; 58mm


Manufacturer: KING TONY

Manufacturer part number:
653552S
TME Symbol:
KT-653552S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, inch, socket spanner
Socket size - inch
1 5/8"
Holder socket size - inch
3/4"
Socket length
58mm
Material
Chrom-molybdenum steel
Version
short
Gross weight580 g
See other products in this category: Socket Wrenches KING TONY,
*
653552S
0 in TME stock
Net price for quantities from 1 pcs - 22.75 USDGross price for quantities from 1 pcs - 22.75 USD
Net price for quantities from 3 pcs - 21.87 USDGross price for quantities from 3 pcs - 21.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.