+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653558S

Socket: 6-angles; inch,socket spanner,impact; 1 13/16"; 3/4"


Manufacturer: KING TONY

Manufacturer part number:
653558S
TME Symbol:
KT-653558S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, inch, socket spanner
Socket size - inch
1 13/16"
Holder socket size - inch
3/4"
Socket length
62mm
Material
Chrom-molybdenum steel
Version
short
Gross weight720 g
See other products in this category: Socket Wrenches KING TONY,
*
653558S
0 in TME stock
Net price for quantities from 1 pcs - 26.13 USDGross price for quantities from 1 pcs - 26.13 USD
Net price for quantities from 4 pcs - 25.13 USDGross price for quantities from 4 pcs - 25.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.