+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

653564S

Socket: 6-angles; inch,socket spanner,impact; 2"; 3/4"; 68mm


Manufacturer: KING TONY

Manufacturer part number:
653564S
TME Symbol:
KT-653564S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, inch, socket spanner
Socket size - inch
2"
Holder socket size - inch
3/4"
Socket length
68mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.04 kg
See other products in this category: Socket Wrenches KING TONY,
*
653564S
0 in TME stock
Net price for quantities from 1 pcs - 29.27 USDGross price for quantities from 1 pcs - 29.27 USD
Net price for quantities from 3 pcs - 28.37 USDGross price for quantities from 3 pcs - 28.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.