+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6572-20

Wrench: knob; 3/4"


Manufacturer: KING TONY

Manufacturer part number:
6572-20
TME Symbol:
KT-6572-20

Specification

Manufacturer
KING TONY
Type of wrench
knob
Holder socket size - inch
3/4"
Conform to the norm
DIN 3122
Gross weight1.5574 kg
See other products in this category: Socket Wrenches KING TONY,
*
6572-20
1 in TME stock
Net price for quantities from 1 pcs - 42.34 USDGross price for quantities from 1 pcs - 42.34 USD
Net price for quantities from 3 pcs - 39.20 USDGross price for quantities from 3 pcs - 39.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.