+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

657526M

Socket: Torx®; socket spanner,impact; E26; square; 3/4"; 60mm


Manufacturer: KING TONY

Manufacturer part number:
657526M
TME Symbol:
KT-657526M

Specification

Manufacturer
KING TONY
Type of socket
Torx®
Kind of wrench
impact, socket spanner
Socket size
E26
Kind of holder
square
Holder socket size - inch
3/4"
Socket length
60mm
Material
Chrom-molybdenum steel
Version
short
Gross weight400 g
See other products in this category: Socket Wrenches KING TONY,
*
657526M
0 in TME stock
Net price for quantities from 1 pcs - 25.36 USDGross price for quantities from 1 pcs - 25.36 USD
Net price for quantities from 3 pcs - 24.38 USDGross price for quantities from 3 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.