+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

693522M

Socket: 6-angles; socket spanner,impact; 22mm; 3/4"


Manufacturer: KING TONY

Manufacturer part number:
693522M
TME Symbol:
KT-693522M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
22mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
long, thin walled
Gross weight610 g
See other products in this category: Socket Wrenches KING TONY,
*
693522M
0 in TME stock
Net price for quantities from 1 pcs - 30.98 USDGross price for quantities from 1 pcs - 30.98 USD
Net price for quantities from 3 pcs - 29.56 USDGross price for quantities from 3 pcs - 29.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.