+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75A110M

Socket: specialist; socket spanner; 10mm; E6,3mm; 1/4"

Manufacturer: KING TONY

Manufacturer part number:
75A110M
TME Symbol:
KT-75A110M

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
socket spanner
Socket size
10mm
Kind of holder
E6,3mm
Holder socket size - inch
1/4"
Socket length
66mm
Tools application
for threaded rods
Gross weight100 g
See other products in this category: Socket Wrenches KING TONY,
*
75A110M
0 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 13.13 USD
Net price for quantities from 3 pcs - 12.62 USDGross price for quantities from 3 pcs - 12.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.