+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76C1108M

Socket: 6-angles; socket spanner; 8mm; E6,3mm; 1/4"; long


Manufacturer: KING TONY

Manufacturer part number:
76C1108M
TME Symbol:
KT-76C1108M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
8mm
Kind of holder
E6,3mm
Holder socket size - inch
1/4"
Socket length
110mm
Version
long
Gross weight73.3 g
See other products in this category: Socket Wrenches KING TONY,
*
76C1108M
5 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.