+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7HA21

Wrench; for control cabinets


Manufacturer: KING TONY

Manufacturer part number:
7HA21
TME Symbol:
KT-7HA21

Specification

Manufacturer
KING TONY
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
square 6 mm, square 8 mm (A), triangle 9 mm
Gross weight100 g
See other products in this category: Wrenches - Others KING TONY,
*
7HA21
0 in TME stock
Net price for quantities from 1 pcs - 16.49 USDGross price for quantities from 1 pcs - 16.49 USD
Net price for quantities from 3 pcs - 15.86 USDGross price for quantities from 3 pcs - 15.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.