+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

833048S

Socket: 12-angles; inch,socket spanner; 1 1/2"; 1"; 65mm; short


Manufacturer: KING TONY

Manufacturer part number:
833048S
TME Symbol:
KT-833048S

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 1/2"
Holder socket size - inch
1"
Socket length
65mm
Material
Chrom-vanadium steel
Version
short
Gross weight552.6 g
See other products in this category: Socket Wrenches KING TONY,
*
833048S
1 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 3 pcs - 21.58 USDGross price for quantities from 3 pcs - 21.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.