+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

833060M

Socket: 12-angles; socket spanner; 60mm; 1"; Chrom-vanadium steel


Manufacturer: KING TONY

Manufacturer part number:
833060M
TME Symbol:
KT-833060M

Specification

Manufacturer
KING TONY
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
60mm
Holder socket size - inch
1"
Socket length
87mm
Material
Chrom-vanadium steel
Version
short
Gross weight1.47 kg
See other products in this category: Socket Wrenches KING TONY,
*
833060M
0 in TME stock
Net price for quantities from 1 pcs - 52.59 USDGross price for quantities from 1 pcs - 52.59 USD
Net price for quantities from 3 pcs - 50.57 USDGross price for quantities from 3 pcs - 50.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.