+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

843541M

Socket: 6-angles; socket spanner; 41mm; 1"; long


Manufacturer: KING TONY

Manufacturer part number:
843541M
TME Symbol:
KT-843541M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
41mm
Holder socket size - inch
1"
Socket length
92mm
Material
Chrom-molybdenum steel
Version
long
Gross weight1.08 kg
See other products in this category: Socket Wrenches KING TONY,
*
843541M
0 in TME stock
Net price for quantities from 1 pcs - 41.04 USDGross price for quantities from 1 pcs - 41.04 USD
Net price for quantities from 3 pcs - 39.47 USDGross price for quantities from 3 pcs - 39.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.