+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

843554M

Socket: 6-angles; socket spanner; 54mm; 1"; long


Manufacturer: KING TONY

Manufacturer part number:
843554M
TME Symbol:
KT-843554M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
54mm
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-molybdenum steel
Version
long
Gross weight1.75 kg
See other products in this category: Socket Wrenches KING TONY,
*
843554M
0 in TME stock
Net price for quantities from 1 pcs - 77.71 USDGross price for quantities from 1 pcs - 77.71 USD
Net price for quantities from 3 pcs - 74.72 USDGross price for quantities from 3 pcs - 74.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.