+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

843560S

Socket: 6-angles; inch,socket spanner; 1 7/8"; 1"; 95mm; long


Manufacturer: KING TONY

Manufacturer part number:
843560S
TME Symbol:
KT-843560S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
1 7/8"
Holder socket size - inch
1"
Socket length
95mm
Material
Chrom-molybdenum steel
Version
long
Gross weight1.4 kg
See other products in this category: Socket Wrenches KING TONY,
*
843560S
0 in TME stock
Net price for quantities from 1 pcs - 50.28 USDGross price for quantities from 1 pcs - 50.28 USD
Net price for quantities from 3 pcs - 48.35 USDGross price for quantities from 3 pcs - 48.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.