+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

851422M

Socket: 4-angles; socket spanner; 22mm; 1"; long


Manufacturer: KING TONY

Manufacturer part number:
851422M
TME Symbol:
KT-851422M

Specification

Manufacturer
KING TONY
Type of socket
4-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
1"
Socket length
60mm
Material
Chrom-molybdenum steel
Version
long
Gross weight620 g
See other products in this category: Socket Wrenches KING TONY,
*
851422M
0 in TME stock
Net price for quantities from 1 pcs - 27.35 USDGross price for quantities from 1 pcs - 27.35 USD
Net price for quantities from 3 pcs - 26.50 USDGross price for quantities from 3 pcs - 26.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.