+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853530M

Socket: 6-angles; socket spanner; 30mm; 1"; short

Manufacturer: KING TONY

Manufacturer part number:
853530M
TME Symbol:
KT-853530M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
1"
Socket length
60mm
Material
Chrom-molybdenum steel
Version
short
Gross weight590 g
See other products in this category: Socket Wrenches KING TONY,
*
853530M
0 in TME stock
Net price for quantities from 1 pcs - 27.02 USDGross price for quantities from 1 pcs - 27.02 USD
Net price for quantities from 3 pcs - 25.98 USDGross price for quantities from 3 pcs - 25.98 USD
No. of pieces (Multiplicity: 1)