+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853535M

Socket: 6-angles; socket spanner; 35mm; 1"; short


Manufacturer: KING TONY

Manufacturer part number:
853535M
TME Symbol:
KT-853535M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
35mm
Holder socket size - inch
1"
Socket length
62mm
Material
Chrom-molybdenum steel
Version
short
Gross weight780 g
See other products in this category: Socket Wrenches KING TONY,
*
853535M
0 in TME stock
Net price for quantities from 1 pcs - 27.55 USDGross price for quantities from 1 pcs - 27.55 USD
Net price for quantities from 3 pcs - 26.49 USDGross price for quantities from 3 pcs - 26.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.