+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853552M

Socket: 6-angles; socket spanner; 1"; 80mm; short

Manufacturer: KING TONY

Manufacturer part number:
853552M
TME Symbol:
KT-853552M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Holder socket size - inch
1"
Socket length
80mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.3 kg
See other products in this category: Socket Wrenches KING TONY,
*
853552M
0 in TME stock
Net price for quantities from 1 pcs - 53.25 USDGross price for quantities from 1 pcs - 53.25 USD
Net price for quantities from 3 pcs - 51.20 USDGross price for quantities from 3 pcs - 51.20 USD
No. of pieces (Multiplicity: 1)