+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853553M

Socket: 6-angles; socket spanner; 53mm; 1"; short


Manufacturer: KING TONY

Manufacturer part number:
853553M
TME Symbol:
KT-853553M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
53mm
Holder socket size - inch
1"
Socket length
80mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.3 kg
See other products in this category: Socket Wrenches KING TONY,
*
853553M
0 in TME stock
Net price for quantities from 1 pcs - 55.90 USDGross price for quantities from 1 pcs - 55.90 USD
Net price for quantities from 3 pcs - 53.75 USDGross price for quantities from 3 pcs - 53.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.