+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853565M

Socket: 6-angles; socket spanner; 65mm; 1"; short


Manufacturer: KING TONY

Manufacturer part number:
853565M
TME Symbol:
KT-853565M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
65mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.91 kg
See other products in this category: Socket Wrenches KING TONY,
*
853565M
2 in TME stock
Net price for quantities from 1 pcs - 76.98 USDGross price for quantities from 1 pcs - 76.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts