+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853566S

Socket: 6-angles; inch,socket spanner; 1"; 75mm; short


Manufacturer: KING TONY

Manufacturer part number:
853566S
TME Symbol:
KT-853566S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Holder socket size - inch
1"
Socket length
75mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.3 kg
See other products in this category: Socket Wrenches KING TONY,
*
853566S
0 in TME stock
Net price for quantities from 1 pcs - 52.76 USDGross price for quantities from 1 pcs - 52.76 USD
Net price for quantities from 3 pcs - 50.73 USDGross price for quantities from 3 pcs - 50.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.