+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853568M

Socket: 6-angles; socket spanner; 68mm; 1"; short


Manufacturer: KING TONY

Manufacturer part number:
853568M
TME Symbol:
KT-853568M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
68mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.97 kg
See other products in this category: Socket Wrenches KING TONY,
*
853568M
0 in TME stock
Net price for quantities from 1 pcs - 88.10 USDGross price for quantities from 1 pcs - 88.10 USD
Net price for quantities from 3 pcs - 84.71 USDGross price for quantities from 3 pcs - 84.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.