+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853571M

Socket: 6-angles; socket spanner; 71mm; 1"; short


Manufacturer: KING TONY

Manufacturer part number:
853571M
TME Symbol:
KT-853571M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
71mm
Holder socket size - inch
1"
Socket length
93mm
Material
Chrom-molybdenum steel
Version
short
Gross weight2.93 kg
See other products in this category: Socket Wrenches KING TONY,
*
853571M
0 in TME stock
Net price for quantities from 1 pcs - 106.39 USDGross price for quantities from 1 pcs - 106.39 USD
Net price for quantities from 3 pcs - 102.30 USDGross price for quantities from 3 pcs - 102.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.