+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853575M

Socket: 6-angles; socket spanner; 75mm; 1"; short


Manufacturer: KING TONY

Manufacturer part number:
853575M
TME Symbol:
KT-853575M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
75mm
Holder socket size - inch
1"
Socket length
95mm
Material
Chrom-molybdenum steel
Version
short
Gross weight3.19 kg
See other products in this category: Socket Wrenches KING TONY,
*
853575M
0 in TME stock
Net price for quantities from 1 pcs - 128.76 USDGross price for quantities from 1 pcs - 128.76 USD
Net price for quantities from 3 pcs - 123.81 USDGross price for quantities from 3 pcs - 123.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.