+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853578S

Socket: 6-angles; inch,socket spanner; 1"; 83mm; short


Manufacturer: KING TONY

Manufacturer part number:
853578S
TME Symbol:
KT-853578S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Holder socket size - inch
1"
Socket length
83mm
Material
Chrom-molybdenum steel
Version
short
Gross weight1.76 kg
See other products in this category: Socket Wrenches KING TONY,
*
853578S
0 in TME stock
Net price for quantities from 1 pcs - 77.91 USDGross price for quantities from 1 pcs - 77.91 USD
Net price for quantities from 3 pcs - 74.92 USDGross price for quantities from 3 pcs - 74.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.