+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

853590S

Socket: 6-angles; inch,socket spanner; 1"; 90mm; short


Manufacturer: KING TONY

Manufacturer part number:
853590S
TME Symbol:
KT-853590S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-molybdenum steel
Version
short
Gross weight2.93 kg
See other products in this category: Socket Wrenches KING TONY,
*
853590S
0 in TME stock
Net price for quantities from 1 pcs - 106.39 USDGross price for quantities from 1 pcs - 106.39 USD
Net price for quantities from 3 pcs - 102.30 USDGross price for quantities from 3 pcs - 102.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.