+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8535A0M

Socket: 6-angles; socket spanner; 100mm; 1"; short

Manufacturer: KING TONY

Manufacturer part number:
8535A0M
TME Symbol:
KT-8535A0M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
100mm
Holder socket size - inch
1"
Socket length
105mm
Material
Chrom-molybdenum steel
Version
short
Gross weight4 kg
See other products in this category: Socket Wrenches KING TONY,
*
8535A0M
0 in TME stock
Net price for quantities from 1 pcs - 468.63 USDGross price for quantities from 1 pcs - 468.63 USD
Net price for quantities from 4 pcs - 450.61 USDGross price for quantities from 4 pcs - 450.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.