+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8535B2S

Socket: 6-angles; inch,socket spanner; 1"; 100mm; long

Manufacturer: KING TONY

Manufacturer part number:
8535B2S
TME Symbol:
KT-8535B2S

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-molybdenum steel
Version
long
Gross weight3.95 kg
See other products in this category: Socket Wrenches KING TONY,
*
8535B2S
0 in TME stock
Net price for quantities from 1 pcs - 183.59 USDGross price for quantities from 1 pcs - 183.59 USD
Net price for quantities from 3 pcs - 176.53 USDGross price for quantities from 3 pcs - 176.53 USD
No. of pieces (Multiplicity: 1)