+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8779-32F

Wrench: rattle; 1"; 800mm


Manufacturer: KING TONY

Manufacturer part number:
8779-32F
TME Symbol:
KT-8779-32F

Specification

Manufacturer
KING TONY
Type of wrench
rattle
Holder socket size - inch
1"
Length
0.8m
Gross weight4.2888 kg
See other products in this category: Socket Wrenches KING TONY,
*
8779-32F
1 in TME stock
Net price for quantities from 1 pcs - 170.51 USDGross price for quantities from 1 pcs - 170.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts