+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

953541M

Socket: 6-angles; socket spanner,impact; 41mm; 1 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
953541M
TME Symbol:
KT-953541M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
41mm
Holder socket size - inch
1 1/2"
Socket length
80mm
Material
Chrom-molybdenum steel
Version
short
Gross weight2.13 kg
See other products in this category: Socket Wrenches KING TONY,
*
953541M
0 in TME stock
Net price for quantities from 1 pcs - 180.49 USDGross price for quantities from 1 pcs - 180.49 USD
Net price for quantities from 3 pcs - 173.55 USDGross price for quantities from 3 pcs - 173.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.