+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

953570M

Socket: 6-angles; socket spanner,impact; 70mm; 1 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
953570M
TME Symbol:
KT-953570M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
70mm
Holder socket size - inch
1 1/2"
Socket length
103mm
Material
Chrom-molybdenum steel
Version
short
Gross weight3.46 kg
See other products in this category: Socket Wrenches KING TONY,
*
953570M
0 in TME stock
Net price for quantities from 1 pcs - 179.05 USDGross price for quantities from 1 pcs - 179.05 USD
Net price for quantities from 3 pcs - 172.17 USDGross price for quantities from 3 pcs - 172.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.